Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 500 mA, Type C, 400 V ac AC, 880 V dc DC, 10 kA Breaking
- RS Stock No.:
- 610-328
- Mfr. Part No.:
- 5SY5405-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€264.00
(exc. VAT)
€324.72
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.00 |
*price indicative
- RS Stock No.:
- 610-328
- Mfr. Part No.:
- 5SY5405-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 500 mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V ac | |
| Rated DC Voltage | 880 V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 72 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 500 mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V ac | ||
Rated DC Voltage 880 V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
Height 90mm | ||
Depth 76mm | ||
Width 72 mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to offer exceptional performance across a range of applications, supporting both AC and DC operations. With a robust construction, it ensures reliable protection for your electrical circuits, effectively safeguarding against overloads and short-circuits. The breaker features a compact design, making it suitable for various installation scenarios, whilst ensuring optimal operation under diverse environmental conditions. Its reliable tripping characteristic class C makes it an ideal choice for applications where circuit protection is paramount. This product is built to meet stringent industry standards, ensuring its effectiveness and reliability in both industrial and infrastructure settings.
Four-pole design supports versatile circuit configurations
Mechanical service life extends operational reliability
Halogen-free materials enhance safety and environmental considerations
Sealable design provides added security for installations
Integrated touch protection promotes user safety during operation
Compact dimensions ensure easy integration within existing systems
Vibration resistance adds durability in challenging conditions
Wide operational temperature range ensures reliable performance in extreme environments
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300 mA 400 V ac AC 10 kA Breaking
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 4 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 16 A 400 V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1 A 400 V ac AC 10 kA Breaking Capacity
