Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 13A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

€245.59

(exc. VAT)

€302.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€245.59

*price indicative

RS Stock No.:
610-632
Mfr. Part No.:
5SY5413-7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

880V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SENTRON

Series

5SY5

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Height

90mm

Standards/Approvals

IEC / EN 60898-2, UL1077

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits in various environments, ensuring safety and performance at 880 V DC and 400 V AC. Built with versatility in mind, it is suitable for a wide range of applications including infrastructure and industrial settings. The product boasts a robust mechanical design that supports a high operational lifecycle, making it an ideal solution for demanding situations. Engineered in accordance with rigorous standards, it features an IP20 protection class, ensuring safety while allowing easy access to electrical connections. With its superior breaking capacity and energy limitation class, this circuit breaker guarantees effective overload and short-circuit protection with added value through potential supplementary device compatibility.

Four-pole design allows for enhanced circuit control and flexibility

Halogen-free construction minimizes environmental impact and enhances safety

Compatibility with supplementary devices expands functionality and adaptability

Sealable features facilitate compliance with safety regulations

Vibration-resistant capabilities boost reliability in dynamic environments

A compact size ensures easy installation in confined spaces

Wide ambient temperature range supports operation in diverse conditions

Related links