Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 1.6A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-514
- Mfr. Part No.:
- 5SY5415-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€277.31
(exc. VAT)
€341.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.31 |
*price indicative
- RS Stock No.:
- 610-514
- Mfr. Part No.:
- 5SY5415-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Height | 90mm | |
| Width | 72mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
Height 90mm | ||
Width 72mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to provide exceptional protection for electrical installations. With a robust design, it ensures reliable power management across various applications, including infrastructure, industry, and mobility. This circuit breaker supports a wide voltage range and can operate effectively under demanding conditions, making it ideal for professional use. Its intelligent features, such as a tripping characteristic class C, guarantee safety and efficiency, safeguarding equipment from overloads and short circuits. Designed with ease of installation in mind, it seamlessly fits onto standard DIN rails, ensuring that even complex systems can be maintained efficiently. This product not only adheres to stringent international standards but also boasts a long mechanical service life, making it a dependable choice for long-term applications.
Multi-pole design enhances flexibility for various installation needs
Halogen-free materials promote safety and environmental responsibility
Power loss is kept to a minimum ensuring optimal energy efficiency
Designed for dual voltage support accommodating both AC and DC applications
Screw-type terminals offer secure connections for varied conductor types
Wide temperature range allows for use in diverse environmental conditions
Compact dimensions facilitate easy integration into space-constrained installations
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking Capacity
