Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 300mA, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-373
- Mfr. Part No.:
- 5SY5414-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€277.31
(exc. VAT)
€341.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.31 |
*price indicative
- RS Stock No.:
- 610-373
- Mfr. Part No.:
- 5SY5414-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | UL1077, IEC / EN 60898-2 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals UL1077, IEC / EN 60898-2 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is specifically designed to ensure robust protection for electrical circuits, seamlessly combining cutting-edge technology with ease of use. This reliable device operates across various voltage types, including AC and DC, catering to diverse industrial applications. Engineered for exceptional performance, it boasts a high breaking capacity, enabling it to handle significant fault currents with ease. Its compact design facilitates effortless installation while ensuring optimal space utilisation in electrical panels. With impressive longevity, this circuit breaker promises a mechanical service life of approximately 10,000 cycles, making it a sustainable choice for enduring applications. Offering advanced safety features, it prioritises secure operation, and its versatile mounting options ensure compatibility in various settings.
The circuit breaker supports both AC and DC voltage types for versatile applications
It features a high breaking capacity providing reliable protection against overcurrents
The compact size allows for flexible installation in space-constrained environments
Engineered with a robust mechanical service life ensuring long-term operational reliability
Design includes enhanced touch protection for added safety
The device is halogen-free and silicon-free aligning with modern environmental standards
Compliance with IEC / EN standards guarantees superior quality and safety
Integrated additional device compatibility allows for future upgrades and enhancements
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
