Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 40A, Type B, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-332
- Mfr. Part No.:
- 5SY5440-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€324.49
(exc. VAT)
€399.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.49 |
*price indicative
- RS Stock No.:
- 610-332
- Mfr. Part No.:
- 5SY5440-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | UL1077, IEC / EN 60898-2 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals UL1077, IEC / EN 60898-2 | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to deliver reliable protection for electrical systems, ensuring safety and efficiency in diverse environments. With a robust build and advanced technology, it accommodates various voltage types, making it a versatile choice for industrial, mobility, and infrastructural applications. This device not only complies with stringent international standards but also contributes to energy efficiency through its low power loss characteristics. Its compact dimensions allow for flexible installation, and the variety of operational currents ensures compatibility with numerous configurations. The circuit breaker stands out with features aimed at enhancing user interaction and installation processes, presenting an ideal solution for modern electrical requirements.
Offers smooth operation across both AC and DC voltage types
Compact design allows for easy integration into existing systems
Constructed to withstand extreme temperatures for reliable performance
Features a current breaking capacity suitable for various applications
Built with halogen-free materials promoting environmental safety
Meets international standards for maximum safety assurance
Equipped with a power loss rating that enhances energy efficiency
Flexible connection options cater to different conductor specifications
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 15 kA Breaking Capacity
