Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 20A, Type B, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-374
- Mfr. Part No.:
- 5SY5420-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€239.09
(exc. VAT)
€294.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.09 |
*price indicative
- RS Stock No.:
- 610-374
- Mfr. Part No.:
- 5SY5420-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers exceptional protection with its versatile tripping characteristic class B, ensuring safe operation in a variety of settings. Designed for both AC and DC applications, it can handle up to 20A, making it suitable for diverse industrial, infrastructural, and mobility needs. With a compact design measuring 90 mm in height and 76 mm in depth, it offers a space-saving solution without compromising on performance. The product not only adheres to stringent safety standards but also incorporates features like touch protection and a halogen-free construction, reflecting a commitment to both safety and environmental considerations. Its longevity is assured with a mechanical service life of up to 10,000 cycles, thereby maximising operational efficiency.
4-pole design enhances flexibility in circuit configurations
Rated for dual voltage applications accommodating both AC and DC power
Robust short-circuit breaking capacity provides reliable circuit protection
Environmental resistance testing ensures durability in challenging conditions
Sealable terminals promote safety during maintenance or installation
Lightweight construction simplifies the installation process
Features a low power loss rating contributing to energy efficiency
DIN rail fastening offers easy installation and secure mounting
Compatibility with supplementary devices expands functionality
Related links
- Siemens SENTRON 5SY Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 15 kA Breaking Capacity
