Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 20A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-341
- Mfr. Part No.:
- 5SY8220-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€118.61
(exc. VAT)
€145.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.61 |
*price indicative
- RS Stock No.:
- 610-341
- Mfr. Part No.:
- 5SY8220-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable protection of electrical circuits in various applications. With its compact dimensions, it seamlessly fits into infrastructure and industrial settings while ensuring maximum operational efficiency. This circuit breaker is engineered to meet stringent standards, offering superior breaking capacity and enhanced safety features. Its robust design incorporates touch protection and allows for easy installation alongside supplementary devices. Operating across a wide range of temperatures, this innovative solution is ideal for diverse environmental conditions, ensuring that your electrical systems remain safe and functional under varying loads.
Compact design facilitates easy integration into existing systems
Dual pole design enhances circuit protection
Touch protection ensures user safety during operation
Robust mechanical service life supports long-term reliability
Versatile installation options cater to various mounting positions
Outstanding insulation voltage ratings bolster performance in demanding environments
Environmentally friendly features include halogen-free materials
Sealable design offers additional security for sensitive installations
Vibration resistance guarantees stability under dynamic conditions
Wide operational current range accommodates different application needs
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
