Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 20A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-559
- Mfr. Part No.:
- 5SY8120-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€55.50
(exc. VAT)
€68.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.50 |
*price indicative
- RS Stock No.:
- 610-559
- Mfr. Part No.:
- 5SY8120-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Width | 18mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
Width 18mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is an essential component for enhancing electrical safety in both residential and industrial settings. Designed with a robust one-pole configuration, it operates effectively at a voltage of 230/400 V and offers a reliable tripping characteristic class D. Built to withstand challenging conditions, it boasts a mechanical service life of 10,000 operating cycles, making it a durable choice for demanding applications. The circuit breaker not only meets but exceeds rigorous standards, appraising its overvoltage category at III and degree of pollution at 3. With innovative features such as touch protection and a halogen-free construction, this product ensures maximum safety and compliance. Its compact design facilitates easy installation on DIN rails, affording versatility in various settings, complemented by a weight of only 161 grams, ensuring its lightweight yet durable.
Designed for one-pole configurations
Offers enhanced touch protection for user safety
Features halogen-free materials for environmentally friendly operation
Compact size allows for versatile installation options
Robust mechanical service life ensures longevity in performance
Designed for use in demanding operational environments
Meets stringent safety standards for peace of mind
Lightweight construction simplifies handling and installation
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
