Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 20A, Type D, 400V ac AC, 72 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-664
- Mfr. Part No.:
- 5SY8420-8BB08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€445.34
(exc. VAT)
€547.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.34 |
*price indicative
- RS Stock No.:
- 610-664
- Mfr. Part No.:
- 5SY8420-8BB08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC 60947-2 | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC 60947-2 | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers unparalleled protection with its magnetic tripping operation, adeptly designed for 4-pole configurations. Ideal for applications requiring reliable management of electrical power at voltages up to 400 V, this device is engineered for both infrastructure and industrial environments. Built to endure with a mechanical lifespan of approximately 10,000 cycles, it meets stringent overvoltage and pollution categories. The breaker is also halogen-free and silicon-free, ensuring safe operation in sensitive environments. Its compact dimensions and versatile mounting options provide flexibility in installation, making it a favourable choice for engineers and electricians seeking reliability and performance in circuit protection.
Excellent touch protection to enhance user safety
Robust design ensuring long-lasting durability
Environmentally friendly materials utilised in construction
Ability to accommodate supplementary devices for enhanced functionality
Versatile installation options cater to different mounting positions
Wide range of compatible conductor cross-sections for flexible wiring
Resistance against vibrations suitable for demanding environments
User-friendly torque specifications simplify installation
Efficient power dissipation for reduced overheating risks
Product extension options available for customised setups
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
