Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 20A, Type D, 230V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-672
- Mfr. Part No.:
- 5SY8520-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€118.61
(exc. VAT)
€145.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.61 |
*price indicative
- RS Stock No.:
- 610-672
- Mfr. Part No.:
- 5SY8520-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker combines robust performance with sophisticated design to ensure safety and reliability in electrical systems. Designed for single-phase operation at 230 V, this product exemplifies excellence in protecting sensitive electrical circuits from overloads and short circuits. It features a compact design with dimensions optimised for tight installations, making it ideal for various industrial and infrastructure settings. With an exceptional mechanical service life of 10,000 operating cycles, it provides prolonged durability. Additionally, the unit complies with high safety standards, ensuring peace of mind while safeguarding your electrical applications.
Compact dimensions facilitate easy installation in space-constrained areas
Certified mechanical service life enhances reliability over time
Touch protection feature promotes user safety during operation
Halogen-free materials contribute to environmental safety
Siemens' advanced manufacturing ensures adherence to stringent safety standards
Versatile mounting options allow for flexible installation configurations
The product's construction ensures minimal power loss optimising energy efficiency
Sealable design allows for secure and tamper-proof installations
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 230V ac AC 30 kA Breaking Capacity
