Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 32A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-415
- Mfr. Part No.:
- 5SY8632-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€250.49
(exc. VAT)
€308.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.49 |
*price indicative
- RS Stock No.:
- 610-415
- Mfr. Part No.:
- 5SY8632-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers robust protection and reliability for electrical installations up to 400 V. Designed with a compact layout and a breadth of innovative features, this device is particularly suitable for infrastructure and industrial applications. It provides a tripping characteristic class D and boasts a diverse operational current range, ensuring reliable performance even under varying loads. Its versatile design allows for easy installation on a DIN rail, catering to a wide array of environments with its impressive ambient temperature tolerance from -25 °C to 55 °C. Built with touch protection and supporting various conductor types, this breaker embodies a commitment to safety and functionality that is essential for modern electrical systems.
Ensures high breaking capacity up to 30 kA for maximum safety
Rated operational current stabilised at 31--2 A enhances reliability under load
Mechanical service life of 10000 operating cycles reduces maintenance needs
Halogen-free materials contribute to a safer installation environment
Sealable design allows for secure installations in sensitive settings
IP20 protection class ensures adequate safety with connected conductors
Compatibility with supplementary devices expands versatility for specific applications
Compact size with dimensions of 90 mm height 72 mm width and 76 mm depth
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 230V ac AC 30 kA Breaking Capacity
