Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 32A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-666
- Mfr. Part No.:
- 5SY8432-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€273.25
(exc. VAT)
€336.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.25 |
*price indicative
- RS Stock No.:
- 610-666
- Mfr. Part No.:
- 5SY8432-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 72mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 72mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker represents a highly efficient solution for protecting electrical circuits at a voltage of up to 400 V. Designed for 4-pole configurations, it offers a robust tripping characteristic class and is built to endure a mechanical service life of a minimum of 10,000 cycles. With its compact dimensions of 90 mm in height, 72 mm in width, and 76 mm in depth, this product adheres to the highest standards for safety and reliability. Its overvoltage category of III makes it suitable for diverse industrial and infrastructural applications. Furthermore, it features touch protection and comes equipped with a combined terminal arrangement for seamless installation. Whether for residential or industrial settings, this miniature circuit breaker provides a dependable solution to ensure the protection and efficiency of your electrical systems.
Built to withstand harsh operational conditions with a high degree of pollution resistance
Enhanced environmental performance ensures functionality in extreme temperatures from -25 °C to 55 °C
Compatible with a wide range of conductor sizes for versatile installation options
Incorporates combined terminals for simplified wiring and flexibility in design
Halogen-free and silicon-free materials are used promoting environmental safety
Touch protection ensures safe handling during operation and maintenance
Breakthrough switching capacity allows for effective handling of short-circuit conditions
Robust safety features provide peace of mind in critical infrastructures
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 230V ac AC 30 kA Breaking Capacity
