Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 32A, Type D, 400V ac AC, 72 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-358
- Mfr. Part No.:
- 5SY8432-8BB08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€532.25
(exc. VAT)
€654.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €532.25 |
*price indicative
- RS Stock No.:
- 610-358
- Mfr. Part No.:
- 5SY8432-8BB08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 90mm | |
| Standards/Approvals | IEC 60947-2 | |
| Depth | 76mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 90mm | ||
Standards/Approvals IEC 60947-2 | ||
Depth 76mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide superior protection with its magnetic tripping mechanism, ensuring reliability in demanding environments. With a robust build, it features a four-pole configuration suitable for various applications, all while maintaining compliance with relevant industry standards. The sleek design not only optimises space with a minimal installation depth but also incorporates essential components such as touch protection and a combined terminal for easy connectivity. The operational capacity is impressively tailored for infrastructure and industrial use, showcasing excellent performance even under challenging conditions. For comprehensive safety, it offers significant breaking capacity and is engineered for long-lasting usability, proving to be an essential component for any electrical installation.
Designed specifically for industrial and infrastructure applications
Touch protection feature enhances user safety during operation
Halogen-free and silicon-free materials used for environmentally friendly construction
Sealable design helps in preventing unauthorised access
Suitable for a wide range of conductor cross-sections making it versatile
Capable of handling diverse operational and environmental conditions
Compact design allows for flexible installation in tight spaces
Durable mechanical service life ensures long-term reliability and performance
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
