Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 500mA, Type D, 400V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-452
- Mfr. Part No.:
- 5SY8105-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€64.50
(exc. VAT)
€79.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.50 |
*price indicative
- RS Stock No.:
- 610-452
- Mfr. Part No.:
- 5SY8105-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 18mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 18mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to provide superior protection across various applications within both infrastructural and industrial environments. With innovative design elements, this breaker delivers robust performance against overcurrent conditions, ensuring the safety and longevity of your electrical systems. It boasts a compact structure, making it an ideal choice for installations where space is at a premium. With a mechanical service life of up to 10,000 operations, this device not only meets but exceeds industry standards, ensuring reliable operation even under challenging conditions. Enhanced with an IP20 protection class, it safeguards connected conductors while also ensuring ease of installation on DIN rails. This circuit breaker meets essential safety certifications and provides peace of mind, allowing users to focus on their operations without worrying about electrical surges or faults.
Designed with a high mechanical service life ensuring long-lasting reliability
Compliant with international safety standards for electrical devices
Compact form factor optimises installation space without sacrificing performance
Equipped with touch protection for added safety during operations
Features a straightforward installation method compatible with DIN rail systems
Offers flexibility with multiple connectable conductor cross-section options
Provides extensive operational temperature range for versatility in various environments
Enhanced with overvoltage protection to prevent damage from electrical surges
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 500mA 440V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
