Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 500mA, Type C, 400V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-659
- Mfr. Part No.:
- 5SY8405-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€311.20
(exc. VAT)
€382.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.20 |
*price indicative
- RS Stock No.:
- 610-659
- Mfr. Part No.:
- 5SY8405-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for operational efficiency and top-notch protection in electrical systems. This robust device enables enhanced performance with a four-pole configuration suitable for a variety of applications, ensuring reliability under demanding conditions. Offering a mechanical service life of approximately 10,000 cycles, it guarantees longevity and dependability. Additionally, its advanced tripping characteristic class C enables rapid response to fault conditions, thereby safeguarding your electrical installations. With a compact design, it is specifically engineered for ease of installation on DIN rails while accommodating flexible mounting positions. Its impressive breaking capacity meets various industry standards, making it an essential component for both infrastructure and industrial use.
The four-pole configuration maximises circuit protection
Designed for enhanced reliability with a high mechanical service life
Tripping characteristic class C provides fast fault detection
Compact size allows for effortless installation and space-saving
Robust breaking capacity ensures compliance with industry standards
Sustainability-focused features include halogen-free and silicon-free properties
Ideal for versatile applications in both industrial and infrastructure sectors
Flexible mounting position accommodates diverse installation needs
Touch protection ensures safer operational handling
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 230V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
