Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 500mA, Type D, 400V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-601
- Mfr. Part No.:
- 5SY8205-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€135.67
(exc. VAT)
€166.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.67 |
*price indicative
- RS Stock No.:
- 610-601
- Mfr. Part No.:
- 5SY8205-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a robust and efficient solution designed to meet the highest standards of safety and reliability for your electrical installations. This versatile device supports a voltage range of 400 V and accommodates various conductor sizes, making it ideal for both residential and industrial applications. With its compact dimensions, this circuit breaker not only fits seamlessly into existing systems but also provides exceptional protection against overcurrents and short circuits. Its impeccable engineering ensures a mechanical service life of up to 10,000 operating cycles, ensuring durability and peace of mind for users. Designed with touch protection and smart features in compliance with relevant standards, this circuit breaker enhances user safety while contributing to efficient electrical management.
Compact design allows for easy installation in tight spaces
Touch protection feature ensures enhanced safety during operation
Suitable for a wide range of environmental conditions
Designed to handle short-circuit currents up to specified ratings
Robust mechanical service life ensures long-lasting performance
Compatible with various conductor sizes for optimal flexibility
Reliable tripping characteristics safeguard against electrical faults
Halogen-free and silicon-free construction promotes environmental safety
Standard compliance reflects advanced engineering and reliability
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
