Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 25A, Type D, 400V ac AC, 72 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-460
- Mfr. Part No.:
- 5SY8225-8BB08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€219.54
(exc. VAT)
€270.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.54 |
*price indicative
- RS Stock No.:
- 610-460
- Mfr. Part No.:
- 5SY8225-8BB08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2 | |
| Height | 90mm | |
| Width | 36mm | |
| Depth | 76mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2 | ||
Height 90mm | ||
Width 36mm | ||
Depth 76mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable operation and exceptional performance in demanding environments. Engineered to handle operational currents up to 25 A with a breaking capacity of 30 kA, this device guarantees superior protection against overloads and short circuits. Its two-pole design with only magnetic tripping ensures instantaneous response to faults. With robust construction suited for industrial applications, this circuit breaker not only meets stringent safety standards but also promotes seamless integration into diverse electrical systems, supporting a variety of installation requirements. Compact in design, it fits easily into standard DIN rail setups, making it ideal for both retrofitting and new installations. The circuit breaker's ability to endure harsh environmental conditions makes it a top choice for infrastructure and industrial applications, promising endurance and reliability.
Touch protection feature enhances user safety during operation
Halogen-free materials contribute to a safer environment
Sealable design offers added security and protection of connections
Compliance with EN standards ensures compatibility with main switches
Wide range of ambient temperature tolerance supports diverse applications
Durable construction withstands vibrations and fluctuating conditions
Lightweight yet sturdy design aids easy handling and installation
Flexibility in mounting position accommodates various installation setups
Multiple connection options cater to different conductor sizes
High mechanical service life minimises the need for replacement
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
