Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 25A, Type D, 400V ac AC, 72 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-468
- Mfr. Part No.:
- 5SY8325-8BB08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€314.28
(exc. VAT)
€386.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.28 |
*price indicative
- RS Stock No.:
- 610-468
- Mfr. Part No.:
- 5SY8325-8BB08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC 60947-2 | |
| Height | 90mm | |
| Depth | 76mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC 60947-2 | ||
Height 90mm | ||
Depth 76mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for rigorous demands in electrical installations, ensuring robust protection and reliability. With a three-pole configuration, it operates on AC voltage with a maximum rating of 400 V, delivering exceptional performance for both industrial and infrastructural applications. This device features only magnetic tripping operation, providing swift response in fault conditions. Its compact design, coupled with a mechanical service life of 10,000 operating cycles, ensures longevity and durability in diverse environments. The circuit breaker not only meets stringent safety standards but also offers features such as touch protection and halogen-free construction, making it suitable for sensitive applications. With a breaking capacity of 30 kA, it effectively safeguards against short-circuit scenarios, optimising system reliability.
Touch protection enhances user safety during operation
Halogen-free materials contribute to environmentally friendly installations
Sealable design offers added security for critical applications
Suitable for both infrastructure and industry applications
Compact dimensions allow for versatile installation options
Mounting position is flexible accommodating various system layouts
Designed to function within a broad temperature range for diverse conditions
Mechanical durability supports extensive use without compromising performance
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
