Siemens SENTRON 5SY7 Miniature Circuit Breaker, 1-Pole, 500mA, Type D, 400V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-533
- Mfr. Part No.:
- 5SY7105-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€38.16
(exc. VAT)
€46.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.16 |
*price indicative
- RS Stock No.:
- 610-533
- Mfr. Part No.:
- 5SY7105-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for optimal safety and reliability in various electrical applications. Equipped with a tripping characteristic class D, it ensures effective protection against overloads and short circuits. This advanced circuit breaker operates at both 230 V and 400 V, making it versatile for different installations. With its compact design of 70 mm depth, it fits seamlessly into standard electrical enclosures, saving valuable space. Its robust construction supports a mechanical service life of up to 10,000 operating cycles, thus guaranteeing long-term durability. Ideal for industrial environments, this product also meets rigorous safety standards, confirming its suitability for infrastructure applications.
Touch protection feature ensures safe handling
Designed for easy installation on DIN rails
Halogen-free materials enhance environmental safety
Compact dimensions provide versatility in various setups
Silicon-free construction caters to sensitive applications
Offers comprehensive protection in industrial settings
Variety of connection options increases adaptability
High breaking capacity ensures reliability under fault conditions
Ambient temperature tolerance supports diverse environmental needs
Sealable design adds an extra layer of safety
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 230V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
