Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 500mA, Type D, 400V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-687
- Mfr. Part No.:
- 5SY7405-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€252.35
(exc. VAT)
€310.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.35 |
*price indicative
- RS Stock No.:
- 610-687
- Mfr. Part No.:
- 5SY7405-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to deliver robust protection and reliability for electrical circuits in various environments. With its innovative design and durable construction, this model ensures high performance in both residential and industrial applications. Its four-pole structure and impressive breaking capacity of up to 50 kA make it essential for safeguarding against overloads and short circuits. Engineered to be both halogen-free and silicon-free, it prioritises safety alongside efficiency. The compact dimensions and lightweight build further enhance its integration into existing systems, making installation and maintenance straightforward. This product embodies a commitment to quality and sustainability, ensuring long-lasting service in diverse operating conditions.
Four-pole design for versatile applications
High breaking capacity to safeguard against electrical faults
Designed for easy installation on DIN rail
Temperature range allows for use in extreme conditions
Compact dimensions ensure space efficiency in installations
Halogen-free materials reduce environmental impact
Touch protection feature enhances user safety
Sealable design prevents unauthorized access
Suitable for both infrastructure and industrial environments
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 230V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
