Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 25A, Type C, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-567
- Mfr. Part No.:
- 5SY8625-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€248.59
(exc. VAT)
€305.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.59 |
*price indicative
- RS Stock No.:
- 610-567
- Mfr. Part No.:
- 5SY8625-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to deliver exceptional protection and reliability in both industrial and infrastructural applications. Featuring a robust design that adheres to the EN 60947-2 standard, it guarantees high performance even in challenging environments. Built to operate efficiently at a voltage of 400V AC, this device is ideal for a range of applications, ensuring that your electrical systems remain secure and effective. The three-phase plus neutral configuration, along with its various operational characteristics, equips it to handle demanding tasks while maintaining a compact footprint. Whether you need to safeguard vital machinery or establish a safe electrical infrastructure, this circuit breaker offers peace of mind with its high breaking capacity and comprehensive safety features.
Touch protection feature enhances user safety
Halogen-free design contributes to environmental sustainability
Sealable casing prevents unauthorised access
Suitability for installation with supplementary devices increases versatility
Designed for optimal performance in varied mounting positions
Lightweight construction simplifies installation and management
Vibration resistance ensures durability even in dynamic settings
Broader operational temperature range allows for diverse application
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
