Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 25A, Type C, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-496
- Mfr. Part No.:
- 5SY8425-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€271.36
(exc. VAT)
€333.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.36 |
*price indicative
- RS Stock No.:
- 610-496
- Mfr. Part No.:
- 5SY8425-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is an essential component designed for effective overload and short-circuit protection in electrical installations. This unit operates at 400 V and features a robust construction tailored for industrial environments, ensuring maximum safety and reliability. With a sleek, compact design of 70 mm in depth and a weight of 622 g, it seamlessly integrates into various modular systems that require dependable circuit management. Engineered to withstand environmental variations, this circuit breaker maintains performance within a wide temperature range and showcases high mechanical endurance with an impressive operational life. Its certification under stringent standards guarantees compliance and assurance for both installers and users alike.
Compatible with a variety of supplementary devices for enhanced functionality
Designed to provide touch protection ensuring user safety
Incorporates halogen-free materials for improved environmental considerations
Offers a secure installation with combined terminals at both top and bottom
Compliant with industry standards making it suitable for infrastructure and industrial applications
Features IP20 protection class safeguarding internal components from external factors
Equipped with significant breaking capacities for reliable short-circuit protection
Allows flexible mounting positions for versatile installation options
Utilises a standardised tightening torque for consistent electrical connections
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
