Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 25A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-488
- Mfr. Part No.:
- 5SY8325-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€173.60
(exc. VAT)
€213.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.60 |
*price indicative
- RS Stock No.:
- 610-488
- Mfr. Part No.:
- 5SY8325-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for efficiency and reliability, accommodating a range of applications with its durable design. Built to comply with EN 60947-2 standards, this device ensures robust protection in electrical installations. The unit features a compact form factor that simplifies panel integration while offering extensive functionality, including three poles for versatile operation. Capable of handling significant operational currents, it is ideal for safeguarding critical electrical infrastructure across industries. The integrated features cater to modern challenges, enhancing safety and ensuring optimal performance even in varying environments. With impressive breaking capacity and environmental compatibility, this circuit breaker stands as a trusted solution in today's demanding scenarios.
Touch protection enhances user safety during operation
Combined terminals at both the top and bottom facilitate easy wiring
Built to withstand harsh conditions it ensures longevity and reliability
Halogen-free and silicon-free construction promotes a safer environment
Sealable design prevents unauthorised access and modifications
Versatile installation supports various mounting positions
Vibration resistant to endure dynamic environments
Customisable settings make it adaptable to specific applications
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
