Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 32A, Type A, 230V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-583
- Mfr. Part No.:
- 5SY4532-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€85.43
(exc. VAT)
€105.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.43 |
*price indicative
- RS Stock No.:
- 610-583
- Mfr. Part No.:
- 5SY4532-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker revolutionises reliability in electrical systems, designed specifically for protecting circuits in demanding industrial environments. This device operates efficiently at an operational voltage of AC 230 V and boasts robust build quality that ensures long-term durability under varying load conditions. Its compact design facilitates easy installation on DIN rails, making it an ideal choice for space-constrained applications. Additionally, the circuit breaker features advanced tripping characteristics for enhanced protection against overloads and short circuits, ensuring utmost safety in all operational scenarios. With a striking combination of functionality and dependability, it stands as a trusted solution for infrastructure and industrial use while complying with stringent international standards.
Compact dimensions allow for seamless installation in tight spaces
Specifically designed for two poles with a 1P+N configuration
Tripping mechanism ensures rapid response to overload situations
Mechanical service life is rated at a remarkable 10000 cycles
Resistant to overvoltage and designed for environments with significant pollution
IP20 protection class guarantees safety when handling connected conductors
Secure connections with a wide range of compatible conductor cross-sections
Environmentally friendly construction features halogen-free materials
Compliant with multiple rigorous international standards for added peace of mind
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 32A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 230V ac AC 20 kA Breaking Capacity
