Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 50A, Type A, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-580
- Mfr. Part No.:
- 5SY4450-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€364.68
(exc. VAT)
€448.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.68 |
*price indicative
- RS Stock No.:
- 610-580
- Mfr. Part No.:
- 5SY4450-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for superior protection in a variety of applications. With its robust four-pole configuration and a tripping characteristic of class A, it provides reliable safety and operational efficiency in electrical installations. Constructed to withstand extreme environmental conditions, it operates within a wide temperature range while ensuring durability through its extensive mechanical lifespan. The product adheres to high standards of performance and safety, making it ideal for both infrastructure and industrial use. The thoughtful design incorporates touch protection and compatibility with supplementary devices, enhancing its practicality in demanding settings.
Four-pole configuration for versatile connectivity
Robust design ensuring compliance with industry standards
Touch protection feature enhances safety during operation
Mechanical service life rated for up to 10000 cycles
Compact dimensions allow for flexible installation options
Environmentally friendly construction with halogen-free materials
Vibration-resistant capability under varied operational conditions
Designed for easy mounting on DIN rails
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking Capacity
