Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 1A, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-597
- Mfr. Part No.:
- 5SY8101-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€64.50
(exc. VAT)
€79.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.50 |
*price indicative
- RS Stock No.:
- 610-597
- Mfr. Part No.:
- 5SY8101-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 18mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for unparalleled reliability and performance in various applications. Designed to seamlessly integrate into infrastructure and industry environments, it provides optimal circuit protection with its compact dimensions and robust build. With a mechanical service life that typically exceeds 10,000 operating cycles, it ensures long-lasting functionality. The device is compliant with EN standards, showcasing its durability and safety in operational contexts. Notably, its versatility allows for installation in a range of positions, making it a flexible choice for professionals. The circuit breaker offers superior breaking capacity, making it a critical component for safeguarding electrical circuits from overloading and short circuits, enhancing overall safety and efficiency in electrical systems.
Compact design enhances installation flexibility
IP20 protection class ensures touch safety
Tripping characteristic class D optimises response time
Halogen-free materials contribute to environmental safety
Installable supplementary devices expand its functionality
Vibration resistance allows for stable performance in dynamic environments
Suitability for operation in demanding infrastructure and industry settings
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
