Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 1A, Type C, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-614
- Mfr. Part No.:
- 5SY8401-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€311.20
(exc. VAT)
€382.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.20 |
*price indicative
- RS Stock No.:
- 610-614
- Mfr. Part No.:
- 5SY8401-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker is designed to provide robust protection and reliability for electrical installations. Ideal for both infrastructure and industrial applications, this model seamlessly integrates advanced technology with user-friendly features. Engineered to achieve high breaking capacities of up to 70 kA, it ensures optimal operational safety under varying conditions. With its four-pole design and C1 tripping characteristic, it adeptly handles different electrical loads, making it a versatile choice for diverse environments. This innovative circuit breaker supports both AC and DC applications, achieving formidable performance with minimal power loss. Built to last, it flaunts a mechanical service life of up to 10,000 cycles, proving to be a dependable solution for any electrical system's demands.
Touch protection feature enhances user safety during operation
Halogen-free materials ensure environmental sustainability
Installation of supplementary devices is possible for increased functionality
Compact design fits neatly into confined spaces while maintaining performance
IP20 protection class guards against dust and foreign objects
Wide temperature range allows operation in varied environmental conditions
Vibration resistance ensures reliability in dynamic settings
Compliant with global standards for assurance of quality and performance
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
