Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 500mA, Type D, 400V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-669
- Mfr. Part No.:
- 5SY8505-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€142.68
(exc. VAT)
€175.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.68 |
*price indicative
- RS Stock No.:
- 610-669
- Mfr. Part No.:
- 5SY8505-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 36mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 36mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker represents a pinnacle of reliability and safety for electrical systems. Designed to ensure optimal protection, it operates seamlessly at 230 V with a compact form factor that accommodates various installations. Its robust construction meets stringent EN 60947-2 standards, ensuring superior performance with a breaking capacity of 70 kA. This circuit breaker combines cutting-edge technology with ease of installation, making it ideal for both industrial and infrastructural applications. With its versatile design, it allows flexibility in mounting positions while providing essential touch protection and support for supplementary devices, reinforcing safety across electrical installations.
Employs advanced touch protection for enhanced user safety
Supports a broad range of conductor cross-sections for versatile applications
Features a high mechanical service life promoting long-term reliability
Offers excellent vibration resistance even in challenging environments
Designed to be halogen-free and silicon-free ensuring environmental safety
Sealable construction adds an extra layer of utility for installations
Compact dimensions enable easy fit within various electrical setups
Resilient against a wide ambient temperature range ensuring consistent performance
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 230V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
