Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 1.6A, Type C, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-287
- Mfr. Part No.:
- 5SY8615-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€278.94
(exc. VAT)
€343.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.94 |
*price indicative
- RS Stock No.:
- 610-287
- Mfr. Part No.:
- 5SY8615-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for reliability and performance in demanding environments. Designed according to EN 60947-2 standards, it excels in protecting electrical circuits from overloads and short circuits. The product combines practicality with robust performance, featuring a 3P+N design suitable for a variety of applications, from industrial setups to infrastructure projects. With an operational voltage of up to 400 V and breaking capacities reaching as high as 70 kA, it ensures the safety and integrity of your electrical systems. The unit is also recognised for its long mechanical service life, typically lasting up to 10,000 operating cycles, making it an ideal choice for continuous operation scenarios. With environmentally friendly features, this circuit breaker not only safeguards your investments but also complies with modern standards for sustainability.
Offers touch protection for enhanced safety during operation
Allows for easy installation of supplementary devices to adapt to various needs
Designed with a mechanical life expectancy that supports extensive operational cycles
Ensures compliance with rigorous international standards for electrical safety
Includes options for sealable features to guard against unintended access
Possesses a compact design that simplifies integration into existing installations
Provides reliable performance in extreme temperatures from -25 °C to 55 °C
Compatible with various conductor cross-sections ensuring versatility in connections
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
