Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 2A, Type C, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-656
- Mfr. Part No.:
- 5SY8402-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€311.20
(exc. VAT)
€382.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.20 |
*price indicative
- RS Stock No.:
- 610-656
- Mfr. Part No.:
- 5SY8402-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Width | 72mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Width 72mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for superior performance in industrial and infrastructural applications. This device embodies a blend of technological innovation and robust design, ensuring enhanced reliability and safety for electrical systems. With a versatile voltage tolerance and intelligent trip characteristics, it stands ready to protect against overloads and short circuits. Built to endure, the device is enclosed in a durable casing that promotes longevity while maintaining ease of access for installation and maintenance. Ideal for environments requiring precision and efficiency, this breaker guarantees optimal functionality across varying operational conditions, including extreme temperatures and humidity levels.
Touch protection feature enhances user safety
Halogen-free materials contribute to environmental sustainability
Compact design allows for installation in confined spaces
Sealable construction protects against tampering and dust ingress
Combined terminal design simplifies wiring connections
Wide operational temperature range ensures reliability in diverse conditions
Compliance with IEC and UL standards guarantees quality and safety
Adaptable mounting position accommodates different installation preferences
Effective vibration resistance safeguards operation in dynamic environments
Heavy duty performance suited for industrial use
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
