Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 40A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-683
- Mfr. Part No.:
- 5SY8640-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€287.41
(exc. VAT)
€353.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.41 |
*price indicative
- RS Stock No.:
- 610-683
- Mfr. Part No.:
- 5SY8640-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is an essential component for reliable electrical protection in both industrial and infrastructure applications. Designed for 400 V with a compact form factor, it delivers superior performance with a tripping characteristic class D. Its robust construction ensures a mechanical service life of approximately 10,000 operating cycles, effectively safeguarding circuits against overloads and short circuits. This device is engineered for versatile applications, providing ease of installation and operation while ensuring compliance with relevant safety standards. Its IP20 protection class assures safe operation with connected conductors, making it suitable for various environments. With the integration of features such as touch protection and the ability to accommodate supplementary devices, this circuit breaker exemplifies a perfect blend of efficiency and durability for your power distribution needs.
Designed to provide reliable circuit protection in diverse applications
Engineered for a mechanical service life of around 10000 operating cycles
Complies with international safety standards for enhanced reliability
Compact design allows for flexible installation in tight spaces
Equipped with touch protection to ensure user safety
Facilitates the use of supplementary devices for enhanced functionality
IP20 rating provides adequate protection against solid objects
Features a tripping characteristic tailored for demanding applications
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 230V ac AC 25 kA Breaking Capacity
