Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 40A, Type D, 400V ac AC, 72 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-349
- Mfr. Part No.:
- 5SY8340-8BB08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€473.81
(exc. VAT)
€582.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.81 |
*price indicative
- RS Stock No.:
- 610-349
- Mfr. Part No.:
- 5SY8340-8BB08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2 | |
| Height | 90mm | |
| Width | 54mm | |
| Depth | 76mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2 | ||
Height 90mm | ||
Width 54mm | ||
Depth 76mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker represents a reliable solution for protecting electrical circuits in infrastructure and industry applications. Featuring a robust design, it operates at 400 V with a breaking capacity of 25 kA, ensuring safety and performance. Its 3-pole configuration, combined with only magnetic tripping operation, is perfect for environments demanding high performance and minimal interruption. With its compact dimensions, it effortlessly fits within various installations while delivering reliable protection against overcurrents. The circuit breaker adheres to stringent safety standards, making it a trusted choice for professional use.
Designed for quick and easy installation on DIN rails
Touch protection is included for enhanced safety
Halogen-free materials make it safer for the environment
Features a mechanical service life of up to 10000 cycles
Compatible with supplementary devices for increased functionality
Able to operate within a broad temperature range of -25 °C to 45 °C
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 400V ac AC 40 kA Breaking Capacity
