Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 40A, Type D, 400V ac AC, 72 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-359
- Mfr. Part No.:
- 5SY8440-8BB08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€663.30
(exc. VAT)
€815.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €663.30 |
*price indicative
- RS Stock No.:
- 610-359
- Mfr. Part No.:
- 5SY8440-8BB08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 1077, IEC 60947-2, EN 60204-1, CSA C22.2 No.235 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 72mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals UL 1077, IEC 60947-2, EN 60204-1, CSA C22.2 No.235 | ||
Height 90mm | ||
Depth 76mm | ||
Width 72mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is an essential component designed for reliable protection in electrical systems. Suitable for infrastructure and industrial applications, this device stands out with its only magnetic tripping operation, ensuring swift disconnection in case of fault conditions. With a compact design that integrates effortlessly into electrical panels, it features a robust build quality that guarantees a long mechanical service life. Furthermore, it operates efficiently at a voltage of up to 400 V and is engineered to handle high short-circuit currents of up to 25 kA. Its advanced technical specifications combine safety, functionality, and ease of installation to meet diverse electrical needs. Designed to resist environmental challenges, it ensures continued performance in demanding conditions, making it a trustworthy choice for professionals in the field.
Compact size facilitates easy integration into tight spaces
Designed for a mechanical service life of up to 10000 cycles
Rated for use in overvoltage category III applications
Environmentally friendly construction featuring halogen-free and silicon-free materials
Compatible with both solid and stranded conductors enhancing installation versatility
Offers touch protection for enhanced user safety
Tested for vibration resistance ensuring durability in challenging environments
Allows installation of supplementary devices enhancing functionality
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
