Schneider Electric Acti9 A9F Miniature Circuit Breaker, 2-Pole, 16A, Type C, 500V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 653-861
- Mfr. Part No.:
- A9F74216
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€79.91
(exc. VAT)
€98.29
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 November 2026
- Plus 15 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.91 |
*price indicative
- RS Stock No.:
- 653-861
- Mfr. Part No.:
- A9F74216
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9F | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9F | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 85mm | ||
Depth 78.5mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker designed to ensure reliable distribution protection in electrical installations. With its thermal-magnetic trip technology and a breaking capacity of 6000 A Icn, this device safeguards circuits against overloads and short circuits efficiently. Suitable for both AC and DC networks, the Acti9 iC60 is equipped with two poles (2P) and a rated current of 16 A, making it versatile for various applications. This compact circuit-breaker also adheres to stringent international standards, guaranteeing high-quality performance and compliance in diverse environments.
Thermal-magnetic trip technology ensures effective response to overloads and short circuits
Robust breaking capacity tailored for both AC and DC applications
Compact design allows for easy installation on DIN rails, optimising space in electrical panels
Contact position indicator and trip indicator enhance operational visibility
Rated insulation voltage of 500 V supports safe operation across a range of applications
Significant mechanical and electrical durability with up to 20,000 cycles for long-term reliability
IP20 degree of protection supports safe use in indoor environments
Multi-package units available for efficient distribution and inventory management
Related links
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 15 kA
- Schneider Electric Acti9 Reflex iC60H Circuit Breaker 16A 500V AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 500V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 63A 500V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 40A 500V ac AC 10 kA
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 1A 500V ac AC 15 kA Breaking
