Schneider Electric Acti9 Reflex iC60H Circuit Breaker, 2-Pole, 16A, Type C, 500V AC, 30 kA Breaking Capacity
- RS Stock No.:
- 758-594
- Mfr. Part No.:
- A9C65216
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€365.76
(exc. VAT)
€449.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.76 |
*price indicative
- RS Stock No.:
- 758-594
- Mfr. Part No.:
- A9C65216
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 500V | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Range | Acti9 | |
| Series | Reflex iC60H | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Depth | 77mm | |
| Height | 84mm | |
| Width | 81mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 500V | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Range Acti9 | ||
Series Reflex iC60H | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60947-2 | ||
Depth 77mm | ||
Height 84mm | ||
Width 81mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric integrated control circuit breaker provides dependable protection and control for electrical distribution systems, ensuring operational efficiency and safety in various applications.
Rated current of 16 A ensures optimal performance for various applications
IP20 protection rating offers reliable safety against dust and contact
Thermal-magnetic trip unit technology provides robust overload and short-circuit protection
Mechanical durability rated for 50,000 cycles enhances long-term reliability
Remote control capabilities allow flexible management of electrical systems
Related links
- Schneider Electric Acti9 Reflex iC60H Circuit Breaker 16A 230V ac AC 30 kA Breaking
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 25A 500V AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 15 kA
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 10A 230V ac AC, 30 kA Breaking Capacity
- Schneider Electric A9C Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 30 kA
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 25A 230V AC 30 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 16A 500V ac AC 10 kA Breaking
