Schneider Electric Acti9 A9F Miniature Circuit Breaker, 4-Pole, 1.6A, Type Z, 500V ac AC, 250 V dc DC, 15 kA Breaking
- RS Stock No.:
- 577-185
- Mfr. Part No.:
- A9F92472
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 3 units)*
€927.69
(exc. VAT)
€1,141.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €927.69 | €309.23 |
*price indicative
- RS Stock No.:
- 577-185
- Mfr. Part No.:
- A9F92472
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9F | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Width | 72mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9F | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Width 72mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Low voltage miniature circuit breaker is a 4P circuit breaker with 4 protected poles, 1.6A rated current and Z tripping curve. The rated short circuit breaking capacity goes up to 100kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 15000A at 400VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker protects circuit against short circuit and overload current. Its unique VisiTrip indicator reduces intervention time by showing the faulty circuit.
Combine short circuit and overload currents protection
Visitrip system for fast detection of faulty outgoers for shorter repair times
VisiSafe system for offering enhanced security when it comes to circuit protection
Related links
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1.6A 400V ac AC 15 kA
- Schneider Electric Acti9 iC60 Miniature Circuit Breaker 1.6A 500V ac AC 100 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 16A 500V ac AC 10 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 63A 415V ac AC 15 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 1.6A 500V ac AC, 15 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 10A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 6.3A 440V ac AC, 15 kA Breaking Capacity
