Schneider Electric Multi9 M9F Miniature Circuit Breaker, 2-Pole, 13A, Type B, 277V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 653-938
- Mfr. Part No.:
- M9F21213
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€105.81
(exc. VAT)
€130.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.81 |
*price indicative
- RS Stock No.:
- 653-938
- Mfr. Part No.:
- M9F21213
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 81mm | |
| Depth | 72mm | |
| Width | 36mm | |
| Standards/Approvals | CSA C22.2 No. 235, IEC 60898-1, IEC 60947-2, UL 1077 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 81mm | ||
Depth 72mm | ||
Width 36mm | ||
Standards/Approvals CSA C22.2 No. 235, IEC 60898-1, IEC 60947-2, UL 1077 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker is designed to enhance electrical safety and management in distribution systems. This compact device, with a dual pole configuration, offers robust protection rated at 13 A, making it ideal for both residential and commercial applications. Engineered with thermal-magnetic trip unit technology, it ensures swift response to overloads and short circuits. Conforming to multiple international standards, the Multi9 C60 delivers dependable performance and is suitable for various network types, including AC and DC systems, ensuring versatility in electrical installations.
Thermal-magnetic technology for reliable protection against overloads and short circuits
Dual pole (2P) configuration enables efficient management of electrical distribution
Rated breaking capacity of up to 20 kA, providing enhanced safety during fault conditions
Operating voltage options of 240 V, 415 V, and 440 V AC, accommodating various installation requirements
Mechanical durability rated for 20,000 cycles, ensuring long-lasting performance
Clip-on mounting mode facilitates quick and easy installation on standard DIN rails
IP20 protection rating, safeguarding internal components from dust and debris
Environmental compliance with RoHS and other regulations, promoting sustainability
Packagable in various unit types for optimized logistical handling
Suitable for temperature ranges of -30 to 70 °C, ideal for diverse operational environments
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 25A 277V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 4A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 15A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 277V AC 10 kA Breaking
