Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 4-Pole, 2A, Type B, 415V ac AC, 250 V dc DC, 70 kA Breaking
- RS Stock No.:
- 654-747
- Mfr. Part No.:
- A9F53401
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€323.94
(exc. VAT)
€398.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.94 |
*price indicative
- RS Stock No.:
- 654-747
- Mfr. Part No.:
- A9F53401
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | Acti9 | |
| Series | iC60H | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Width | 72mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range Acti9 | ||
Series iC60H | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Width 72mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Acti9 iC60H is a multistandard low voltage miniature circuit breaker (MCB) with double tunnel terminals. It is a 4P circuit breaker with 4 protected poles, 1A rated current and B tripping curve. The rated short circuit breaking capacity goes up to 70kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 10000A at 415VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker protects circuit against short circuit and overload current. Its unique VisiTrip indicator reduces intervention time by showing the faulty circuit. Its VisiSafe green strip guarantees the physical opening of the contacts to allow downstream maintenance.
Suitability for isolation according to IEC/EN 60947-2 and IEC/EN 60898-1 standards
Combine short-circuit and overload currents protection
Spring terminals significantly reduce wiring time
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 415V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 415V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 415V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 240V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 440V ac AC 70 kA
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking
