Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 2A, Type D, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3455
- Mfr. Part No.:
- A9F55102
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€44.34
(exc. VAT)
€54.54
(inc. VAT)
In Stock
- 129 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.34 |
*price indicative
- RS Stock No.:
- 791-3455
- Mfr. Part No.:
- A9F55102
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Height 85mm | ||
Depth 78.5mm | ||
Standards/Approvals REACH, RoHS | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 10 kA Breaking Capacity, 2A Current Rating - A9F55102
This MCB by Schneider Electric is a crucial component in any electrical setup, offering a breaking capacity of 10 kA. With its reliable performance and innovative features, this MCB is a reliable choice for professionals in various industries.
Features & Benefits
• DIN rail mount for easy installation
• Thermal-magnetic tripping mechanism ensures safety
• Screw terminal contact type for secure connections
• Type D tripping characteristics for precise protection
Applications
• Ideal for protecting electrical circuits in industrial settings
• Suitable for use in commercial buildings for enhanced safety
Can it be easily installed in existing setups?
Yes, the DIN rail mount design allows for effortless installation in various configurations.
Will it provide reliable protection for my electrical circuits?
Yes, the thermal-magnetic tripping mechanism ensures optimal safety for circuits.
Is it suitable for use in industrial environments with high electrical loads?
Yes, the Type D tripping characteristics make it a reliable choice for such applications.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
