ABB S800 2CC Miniature Circuit Breaker, 4-Pole, 63A, K, 690V AC, 500 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 716-745
- Mfr. Part No.:
- 2CCS864002R0597
- Manufacturer:
- ABB
Subtotal (1 unit)*
€447.84
(exc. VAT)
€550.84
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.84 |
*price indicative
- RS Stock No.:
- 716-745
- Mfr. Part No.:
- 2CCS864002R0597
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Height | 142mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 108mm | ||
Height 142mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed for reliable overload and short-circuit protection in a variety of applications. Boasting a rated current of 63 A, this 4-pole device is suitable for use up to 400/690 V AC as well as in DC systems. Its cutting-edge design ensures swift arc extinction, enhancing the safety and stability of your electrical installations. It meets international standards including IEC/EN 60898-1 and IEC/EN 60947-2, making it an Ideal choice for residential, commercial, and industrial environments alike. Its Compact dimensions allow for adaptable installation, ensuring it fits seamlessly into your setup while delivering optimal performance.
Supports a wide range of accessories for added functionality and flexibility
Mechanical endurance rated for 4000 cycles, ensuring long-term durability
Compact dimensions facilitate easy mounting in confined spaces without compromising capacity
IP40 rated enclosure provides protection against dust and solid objects, boosting reliability
Compatible with multiple Terminal types, allowing for simplified installation and connections
Designed with a tightening torque specification, ensuring secure and safe wiring connections
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity