ABB S800 2CC Miniature Circuit Breaker, 4-Pole, 63A, D, 690V AC, 500 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 716-746
- Mfr. Part No.:
- 2CCS864002R0631
- Manufacturer:
- ABB
Subtotal (1 unit)*
€499.91
(exc. VAT)
€614.89
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.91 |
*price indicative
- RS Stock No.:
- 716-746
- Mfr. Part No.:
- 2CCS864002R0631
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | D | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 142mm | |
| Width | 108mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics D | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 142mm | ||
Width 108mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable overload and short-circuit protection for electrical installations. This 4-pole device features a D-Characteristic tripping mechanism, ensuring swift disconnect during fault conditions while accommodating a rated current of 63 A. With a robust maximum breaking capacity of 50kA at 240/415V, it is suitable for a variety of applications across residential, commercial, and industrial sectors. Compliance with IEC/EN standards guarantees that it meets global safety guidelines, making it a versatile and essential component in modern electrical systems. Its thoughtful design incorporates user-friendly accessories and dependable performance, securing peace of mind for your installations.
Four-pole design for comprehensive circuit protection
D-Characteristic for effective overload and short-circuit defence
Maximum breaking capacity of 50kA, ensuring reliability in fault conditions
Rated operational voltage up to 400/690V, providing flexibility for various installations
Robust insulation and mechanical endurance rated for 6000 cycles, ensuring longevity
Environmental credentials include high recyclability and compliance with eco standards
Widely applicable in residential, commercial, and industrial environments, enhancing versatility
Accessory compatibility for enhanced user convenience and flexibility
Compact dimensions facilitate easy integration into existing systems
Advanced thermal and electromechanic tripping mechanisms for superior safety
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity