ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 2A, Type C, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-237
- Mfr. Part No.:
- 2CCF019900R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€317.12
(exc. VAT)
€390.06
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.12 |
*price indicative
- RS Stock No.:
- 721-237
- Mfr. Part No.:
- 2CCF019900R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to provide robust circuit protection in a variety of applications. This miniature circuit breaker is engineered for superior performance, supporting a rated current of 2A and a breaking capacity of up to 30kA at 400V AC. Its Compact design features three poles and a user-friendly ON/OFF/TRIP indication, allowing for efficient monitoring and operation. This device is an Ideal solution for protecting electrical installations from overload and short-circuit faults, ensuring maximum reliability and safety in demanding environments. Moreover, with compliance to environmental and safety standards, it demonstrates a commitment to sustainability and long-term operational excellence.
Rated operational voltage up to 690V AC, enhancing compatibility with diverse electrical systems
Energy limiting class 3, which provides a high level of protection against short-circuit conditions
Environmental product compliance, demonstrating abb's commitment to sustainability and eco-friendly practices
Flexible Terminal connections capable of accommodating cable sizes from 0 to 50 mm², ensuring versatility in installation
IP20 degree of protection, making it suitable for various indoor applications
Comprehensive testing standards such as IEC/EN 60947-2 and UL 1077, ensuring quality and reliability
Robust design that withstands ambient temperatures from -25°C to +60°C, capable of operating in diverse environments
Ease of installation with mountable options on standard DIN rails for quick deployment
Related links
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity