ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 500mA, Type C, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-650
- Mfr. Part No.:
- 2CCF019897R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€317.12
(exc. VAT)
€390.06
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.12 |
*price indicative
- RS Stock No.:
- 721-650
- Mfr. Part No.:
- 2CCF019897R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker serves as an essential component in electrical installations, delivering unmatched protection against short circuits and overloads. Designed for both reliability and performance, it features three poles, suitable for various applications requiring robust circuit protection. With a Compact design, the breaker operates seamlessly within a wide voltage range of 400/690 VAC and offers high short-circuit breaking capacities. Its environmentally responsible design aligns with ABB's commitment to sustainability, ensuring non-hazardous waste management. Built to withstand challenging conditions, this MCB is Ideal for residential, commercial, and industrial use, providing peace of mind with its superior safety features.
Energy Limiting Class 3 for enhanced safety
Compact dimensions ensure easy integration into existing systems
Rated operational voltage of 400 V AC, accommodating diverse applications
Tripping characteristic C for suitable overload protection in high inrush applications
Environmentally friendly design profile with a recyclability rate of 86.29%
Flexible and rigid Terminal connections handling a wide range of cable sizes
Robust housing material ensures durability in various environmental conditions
Compliance with RoHS and REACH standards for environmentally safe usage
Mounting compatible with standard DIN rails, simplifying installation
Confirming certifications such as UL, CE, and DNV GL for global acceptance
Related links
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity