ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 3A, Type C, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-239
- Mfr. Part No.:
- 2CCF019902R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€317.12
(exc. VAT)
€390.06
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.12 |
*price indicative
- RS Stock No.:
- 721-239
- Mfr. Part No.:
- 2CCF019902R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 81mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to provide reliable circuit protection in a Compact form factor. Its high breaking capacity ensures effective interruption of fault currents, offering robust performance in demanding electrical environments. With a rated current of 3 A and a tripping characteristic of C, this circuit breaker effectively safeguards against overloads and short circuits. Engineered to meet international safety standards, it incorporates environmentally friendly features that align with the modern eco-conscious focus, ensuring its suitability for sustainable electrical installations.
High breaking capacity of 6 kA (690 V AC) for superior fault protection
C characteristic curve, Ideal for applications with moderate inrush currents
Environmental compliance with RoHS and REACH regulations
Compact design with standard modular spacing of 4.5, facilitating easy installation
Rated operational voltage of up to 690 V AC across various applications
Versatile mounting options on standard DIN rails for flexible installation
Operational temperature range from -25 to +60 °C, ensuring reliability in diverse climates
Integrated indicators for ON/OFF/TRIP status for enhanced usability
Constructed with materials that enhance survivability against vibrations and ambient stress
Related links
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity