ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 1A, Type C, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-651
- Mfr. Part No.:
- 2CCF019898R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€317.12
(exc. VAT)
€390.06
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.12 |
*price indicative
- RS Stock No.:
- 721-651
- Mfr. Part No.:
- 2CCF019898R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is engineered to provide superior circuit protection in Compact environments. This device is designed for effective management of electrical faults, delivering a robust response with a circuit-breaking capacity of up to 50 kA. Ideal for applications requiring reliability and energy efficiency, it features a Compact design suitable for various installations. Its Advanced technical specifications ensure it meets operational demands while contributing to enhanced safety standards. With an exceptional recyclability rate and compliance with environmental regulations, this mini circuit breaker not only protects your circuits but also supports sustainability efforts.
Circuit-breaking capacity offers reliable protection against overloads and short circuits
Compact modular design allows for efficient use of space in electrical panels
Energy limiting class 3 provides enhanced safety and reduces the risk of damage during faults
Rated operational voltage capacities of 400 V AC and 690 V AC ensure versatility across various applications
Easy installation on standard DIN rails simplifies integration into existing systems
Environmental compliance supports sustainability with a recyclability rate exceeding 86%
Designed for flexibility, it accommodates a range of Terminal capacities for easy connections
Related links
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity