Schneider Electric Acti9 iKQ Circuit Breaker, 1-Pole, 10A, C Curve, 240V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 758-511
- Mfr. Part No.:
- SE10C110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.03
(exc. VAT)
€36.94
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 20 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.03 |
*price indicative
- RS Stock No.:
- 758-511
- Mfr. Part No.:
- SE10C110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 240V ac | |
| Mount Type | Plug-in | |
| Breaking Capacity | 10kA | |
| Series | Acti9 iKQ | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Width | 18mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 240V ac | ||
Mount Type Plug-in | ||
Breaking Capacity 10kA | ||
Series Acti9 iKQ | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 78.5mm | ||
Width 18mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
The Schneider Electric miniature circuit breaker offers reliable protection for electrical circuits. With a rated current of 10 A, it ensures safety and efficiency in various applications, adhering to rigorous standards.
Thermal-magnetic technology for reliable tripping
Breaking capacity of 10,000 A at 240 V AC for enhanced safety
Compact design with a width of just 18 mm suitable for limited space
Durable mechanical lifecycle rated for 20,000 cycles
IP20 protection rating against solid foreign objects
Related links
- Schneider Electric Acti9 iKQ Circuit Breaker 16A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V AC 10 kA Breaking
- Schneider Electric Multi9 M9 Miniature Circuit Breaker 63A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 N40 Miniature Circuit Breaker 2A 240V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 4A 240V ac AC, 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V AC 10 kA Breaking
