Schneider Electric Acti9 iC60N Circuit Breaker, 1-Pole, 4A, D, 60V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 758-565
- Mfr. Part No.:
- A9F45104
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€43.91
(exc. VAT)
€54.01
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.91 |
*price indicative
- RS Stock No.:
- 758-565
- Mfr. Part No.:
- A9F45104
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | D | |
| Rated AC Voltage | 60V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | Clip-on | |
| Series | Acti9 iC60N | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Width | 18mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics D | ||
Rated AC Voltage 60V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type Clip-on | ||
Series Acti9 iC60N | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
Width 18mm | ||
Height 85mm | ||
- COO (Country of Origin):
- BG
The Schneider Electric miniature circuit breaker is designed to provide efficient protection for electrical circuits, ensuring reliability and safety in diverse applications. Its Advanced technology offers exceptional performance across multiple network types.
Rated for a 4 A current, suitable for various applications
Trip unit employs thermal-magnetic technology for enhanced reliability
Features a breaking capacity of up to 50 kA for AC and DC networks
Related links
- Schneider Electric Acti9 iC60N Circuit Breaker 2A 60V ac AC 50 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 6A 60V ac AC 36 kA Breaking Capacity
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 3A 500V ac AC 50 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Circuit Breaker 2A 133V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 6A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 16A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 10A 133V ac AC, 36 kA Breaking Capacity
