Schneider Electric Acti9 iC60N Circuit Breaker, 2-Pole, 2A, Curve D, 133V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 758-629
- Mfr. Part No.:
- A9F45202
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€130.84
(exc. VAT)
€160.93
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.84 |
*price indicative
- RS Stock No.:
- 758-629
- Mfr. Part No.:
- A9F45202
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Curve D | |
| Rated AC Voltage | 133V ac | |
| Mount Type | Clip-on | |
| Breaking Capacity | 50kA | |
| Series | Acti9 iC60N | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Curve D | ||
Rated AC Voltage 133V ac | ||
Mount Type Clip-on | ||
Breaking Capacity 50kA | ||
Series Acti9 iC60N | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Height 85mm | ||
Depth 78.5mm | ||
- COO (Country of Origin):
- BG
The Schneider Electric miniature circuit breaker is designed to provide reliable overcurrent protection for electrical systems, effectively safeguarding connected devices from potential faults.
Offers a breaking capacity of 50 kA Icu across various voltage ranges
Maintains high durability with 20,000 mechanical cycles and 10,000 electrical cycles
Supports a wide operational temperature range from -35 to 70 °C
Equipped with a trip indicator for easy fault diagnosis
Related links
- Schneider Electric Acti9 iC60N Circuit Breaker 6A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 16A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 10A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 2A 60V ac AC 50 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 4A 60V ac AC 50 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 63A Curve D 100 → 133V DC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 3A 500V ac AC 50 kA Breaking
- Schneider Electric Acti9 iC60N Circuit Breaker 6A 60V ac AC 36 kA Breaking Capacity
