Schneider Electric Multi9 M9F Circuit Breaker, 1-Pole, 32A, B Curve, 415V AC, 60 V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 759-785
- Mfr. Part No.:
- M9F21132
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€36.20
(exc. VAT)
€44.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.20 |
*price indicative
- RS Stock No.:
- 759-785
- Mfr. Part No.:
- M9F21132
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | B Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL | |
| Width | 18mm | |
| Height | 81mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics B Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL | ||
Width 18mm | ||
Height 81mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric MCB is designed for electrical distribution systems. This device ensures circuit safety, making it Ideal for various applications requiring robust electrical management.
Rated current of 32 A at 25 °C, ensuring reliable performance
Thermomagnetic triggering technology provides enhanced circuit protection
Offers various breaking capacities, accommodating different voltage levels
Compact dimensions of 81 mm height, 18 mm width, and 72 mm depth
IP20, IP40 protection ratings ensure durability in varying environmental conditions
Highly suited for DIN rail mounting for easy installation
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 8A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 16A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 3A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 20A 415V AC 30 kA Breaking Capacity
