Schneider Electric Multi9 M9F Circuit Breaker, 1-Pole, 8A, B Curve, 415V AC, 60 V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 759-789
- Mfr. Part No.:
- M9F21108
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.37
(exc. VAT)
€45.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.37 |
*price indicative
- RS Stock No.:
- 759-789
- Mfr. Part No.:
- M9F21108
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | B Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL | |
| Width | 18mm | |
| Height | 81mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics B Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL | ||
Width 18mm | ||
Height 81mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker offers reliable protection for electrical installations, Ideal for distribution applications requiring enhanced safety and compliance with industry standards.
1P configuration with curving B ratings for efficient circuit interruption
Thermal-magnetic trigger technology ensures prompt response to overloads
Rated for 10 kA cut-off power at 277 V AC for exceptional reliability
Compact design fits standard DIN rail installations for easy mounting
IP20 rating safeguards against solid object ingress
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 32A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 16A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 8A 440V AC, 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 3A 415V AC 20 kA Breaking Capacity
